| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-068-540-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 68 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-068-540-208 |
333-068-540-208
| Heilind Number: | EDA333-068-540-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-068-540-208 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector in vibrant green. Designed for optimal power transmission, it boasts a 3A amperage and features durable UL 94V-0 Thermoplastic Polyester housing. With two rows of Copper Alloy contacts, each spaced precisely at .156 inches, it ensures reliable signal transfer in a variety of applications. The straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for use in different environments. With a total of 68 positions, it offers ample connectivity options for your projects. Upgrade your connector solution with this essential component.

