| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-068-540-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 68 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-068-540-212 |
333-068-540-212
| Heilind Number: | EDA333-068-540-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-068-540-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable performance even in challenging environments. With a high amperage rating of 3 A, it supports efficient power transmission. Featuring two rows of copper alloy contacts, spaced at .156 inches with a .2-inch row spacing, it offers seamless integration into your PCB setup. The straight mount orientation and 68 positions make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal functionality. Upgrade your system with this essential component for seamless board-to-board connectivity.

