| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-068-540-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 68 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-068-540-802 |
333-068-540-802
| Heilind Number: | EDA333-068-540-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-068-540-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a double-row configuration and a total of 68 positions, it offers ample connectivity options for your electronic devices. The contact material, made of Copper Alloy, ensures reliable signal transmission. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various industrial applications. Its .156-inch pitch and .2-inch row spacing guarantee precise alignment on the board. Trust in its 3A amperage rating and straight mount orientation for efficient power delivery. Upgrade your PCB assembly with this essential component.

