| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-068-540-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 68 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-068-540-803 |
333-068-540-803
| Heilind Number: | EDA333-068-540-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-068-540-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. This high-quality connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating conditions. With two rows and 68 positions, it offers ample connectivity options for your circuit board setup. The contact material, Copper Alloy, guarantees optimal conductivity, while the green color coding simplifies identification. Its .156-inch pitch and .2-inch row spacing provide precise alignment, and the straight mount orientation facilitates easy installation. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for both standard and demanding applications. Trust in its 3A amperage rating for efficient power transfer, making it an essential choice for your connectivity needs. Elevate your PCB design with this dependable Card Edge Connector.

