| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-068-540-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 68 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-068-540-804 |
333-068-540-804
| Heilind Number: | EDA333-068-540-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-068-540-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless board-to-board PCB connections, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a dual-row configuration and a total of 68 positions, it offers ample space for efficient data transmission. Crafted with precision, the contacts are made of robust Copper Alloy, ensuring reliable conductivity. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation facilitates simple installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in challenging environments. Upgrade your electronic assemblies with this essential component, ideal for various applications in the industrial and consumer electronics sectors.

