| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-068-540-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 68 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-068-540-807 |
333-068-540-807
| Heilind Number: | EDA333-068-540-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-068-540-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. With a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector not only ensures reliable performance but also adds a touch of color to your setup. Featuring two rows of precision-engineered copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it offers secure and efficient data transmission. With a high amperage rating of 3A, it can handle power-intensive applications with ease. Boasting a total of 68 positions, it allows for extensive connectivity possibilities. The straight mount orientation facilitates easy installation on PCBs, while the wide operating temperature range of -40 to 105°C ensures stability in diverse environmental conditions. Trust in this connector for robust and dependable board-to-board connections in your electronic projects.

