| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-068-540-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 68 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-068-540-812 |
333-068-540-812
| Heilind Number: | EDA333-068-540-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-068-540-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this efficient Card Edge Connector. Designed for seamless integration onto printed circuit boards, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 3 A, it ensures reliable power transmission. Featuring two rows of 68 positions each, this connector offers ample room for your connections. Crafted from high-quality Copper Alloy, it guarantees optimal conductivity. The standard .156-inch pitch and .2-inch row spacing allow for easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your PCB connections with this essential component.

