| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-068-541-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 68 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-068-541-202 |
333-068-541-202
| Heilind Number: | EDA333-068-541-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-068-541-202 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution designed for seamless board-to-board connections. Crafted with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both robust performance and visual appeal. With two rows and 68 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a professional in the electronics industry or a hobbyist working on a project, our Card Edge Connector is the perfect choice for achieving efficient and secure connections on your PCBs. Upgrade your connectivity solutions today and experience enhanced performance like never before.

