| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-068-541-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 68 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-068-541-207 |
333-068-541-207
| Heilind Number: | EDA333-068-541-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-068-541-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, offering reliable performance in a sleek green design. This essential component, featuring two rows of 68 positions, facilitates seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and high-quality Copper Alloy contacts for optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it ensures consistent functionality in any environment. Streamline your electronic assemblies with this indispensable connector, designed for efficiency and longevity.

