| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-068-541-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 68 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-068-541-212 |
333-068-541-212
| Heilind Number: | EDA333-068-541-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-068-541-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this Card Edge Connector, designed for seamless integration in your electronic systems. Featuring a vibrant green color, it offers a striking visual appeal while delivering high performance. With a current rating of 3 A, it ensures reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Boasting two rows of copper alloy contacts, with a pitch of .156 in and a row spacing of .2 in, it provides efficient signal transmission. With a total of 68 positions, it offers ample connectivity options for your PCB. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your system's connectivity with this essential component.

