| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-068-542-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 68 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-068-542-203 |
333-068-542-203
| Heilind Number: | EDA333-068-542-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-068-542-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Upgrade your connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and secure connections. The copper alloy contacts provide excellent conductivity, while the green color adds a vibrant touch to your setup. Suitable for a wide range of environments, it operates flawlessly in temperatures ranging from -40 to 105°C. With two rows and 68 positions, it allows for versatile and efficient PCB connections. Choose our Card Edge Connector for seamless integration and enhanced connectivity.

