| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-068-542-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 68 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-068-542-208 |
333-068-542-208
| Heilind Number: | EDA333-068-542-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-068-542-208 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 3 A amperage rating, it ensures reliable power transmission. The 2-row design, comprised of 68 positions, offers ample connectivity options for your circuitry. Crafted with precision, it boasts copper alloy contacts for optimal signal transfer. The .156-inch pitch and .2-inch row spacing provide easy installation and efficient PCB alignment. Whether for industrial or commercial applications, this connector, with a straight mount orientation, guarantees secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for your electronic projects. Trust in its quality and performance to elevate your PCB assembly process.

