| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-068-544-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 68 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-068-544-802 |
333-068-544-802
| Heilind Number: | EDA333-068-544-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-068-544-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector ensures easy identification and organization. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable performance even in demanding environments. With two rows of copper alloy contacts, each meticulously spaced at .156 inches, it offers superb connectivity for up to 68 positions. Whether you're working on a new project or upgrading existing systems, this connector's straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile and essential component. Trust in its 3A amperage rating for efficient power transmission, and enjoy the convenience of effortless board-to-board connections. Elevate your electronic designs with this indispensable connector, a vital tool in the world of connectivity.

