| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-068-555-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 68 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-068-555-207 |
333-068-555-207
| Heilind Number: | EDA333-068-555-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-068-555-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green hue for easy identification. With a robust amperage rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees durability and safety. Boasting two rows and 68 positions, this connector offers ample connectivity options. The copper alloy contact material and .156-inch pitch ensure efficient signal transmission. Whether for commercial or industrial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile and dependable choice for your electronic projects. Upgrade your PCB connections with this high-quality component.

