| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-068-555-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 68 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-068-555-807 |
333-068-555-807
| Heilind Number: | EDA333-068-555-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-068-555-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Boasting a vibrant green color, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and longevity. With two rows and 68 positions, it offers ample space for seamless board-to-board connections. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing reliable conductivity. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for convenient placement. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your PCB assembly projects.

