| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-068-556-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 68 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-068-556-201 |
333-068-556-201
| Heilind Number: | EDA333-068-556-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-068-556-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green hue, it offers a sleek and efficient solution for your circuit board connections. With a sturdy UL 94V-0 Thermoplastic Polyester housing, it ensures durability and reliability in any application. The copper alloy contact material guarantees optimal conductivity, while the dual-row design with 68 positions allows for versatile connectivity options. Its .156-inch pitch and .2-inch row spacing make it compatible with a wide range of PCB layouts. Whether you're a professional in the field or a DIY enthusiast, this connector is the perfect choice for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for use in various environments. Upgrade your electronic projects with this essential component.

