| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-068-556-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 68 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-068-556-804 |
333-068-556-804
| Heilind Number: | EDA333-068-556-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-068-556-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Featuring a sleek green design, this connector is crafted for durability and longevity, with a housing made of UL 94V-0 Thermoplastic Polyester. Its two rows of copper alloy contacts ensure reliable power transmission, while the .156-inch pitch and .2-inch row spacing offer seamless integration onto your PCB. With a total of 68 positions, it provides ample room for secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your circuitry with this essential component.

