| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-068-556-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 68 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-068-556-807 |
333-068-556-807
| Heilind Number: | EDA333-068-556-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-068-556-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With two rows of copper alloy contacts, it offers a total of 68 positions for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Its straight mount orientation allows for easy installation. Trust in our high-quality connector to meet your connectivity needs.

