| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-068-556-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 68 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-068-556-808 |
333-068-556-808
| Heilind Number: | EDA333-068-556-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-068-556-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this component features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. Boasting a double-row configuration with 68 positions, it ensures efficient signal transmission. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is facilitated. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronic industry. Its straight mount orientation further simplifies installation, making it a versatile and essential component for your connectivity needs.

