| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-068-558-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 68 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-068-558-201 |
333-068-558-201
| Heilind Number: | EDA333-068-558-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-068-558-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity and streamline your PCB setup with this high-performance Card Edge Connector. Designed for seamless integration in electronic assemblies, it features a durable UL 94V-0 Thermoplastic Polyester housing material in a vibrant green hue. With a dual-row configuration and a total of 68 positions, it offers ample room for efficient signal transmission. Crafted from robust Copper Alloy, the contacts ensure reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment on the board. The right angle mount orientation adds versatility to your design, making it ideal for various applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees consistent performance even in harsh environments. Upgrade your connectivity solutions with this essential component.

