| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-068-558-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 68 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-068-558-203 |
333-068-558-203
| Heilind Number: | EDA333-068-558-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-068-558-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various applications. With a double row configuration and 68 positions, it offers ample connectivity options for your PCB setup. The copper alloy contacts provide efficient signal transmission, while the .156-inch pitch and .2-inch row spacing make it compatible with standard PCB layouts. Its right angle mount orientation allows for convenient installation, and with an operating temperature range of -40 to 105 °C, it is suitable for use in a wide range of environments. Trust in this connector for seamless board-to-board connections in your projects.

