| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-068-558-204 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 68 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-068-558-204 |
333-068-558-204
| Heilind Number: | EDA333-068-558-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-068-558-204 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any application. With a dual-row design and 68 positions, it offers ample connection possibilities. The copper alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating in a wide temperature range from -40 to 105°C, this connector is ideal for various environments. Its right-angle mount orientation further enhances versatility, making it a must-have for any PCB project. Elevate your connectivity game with this essential component.

