| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-068-558-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 68 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-068-558-207 |
333-068-558-207
| Heilind Number: | EDA333-068-558-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-068-558-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green color, it adds a pop of visual appeal while ensuring reliable performance. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. This connector boasts dual rows and a total of 68 positions, allowing for efficient data transmission. Crafted with high-quality Copper Alloy contacts, it ensures optimal conductivity and signal integrity. The .156-inch pitch and .2-inch row spacing offer precise alignment on the PCB. Its right-angle mount orientation allows for flexible installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Elevate your PCB assembly with this essential component, a must-have in any electronic design project.

