| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-068-558-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 68 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-068-558-802 |
333-068-558-802
| Heilind Number: | EDA333-068-558-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-068-558-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit board connections with this high-performance Card Edge Connector. Designed for reliable power delivery, it boasts a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 68 positions, it offers ample connectivity options for your PCB assemblies. The copper alloy contacts ensure efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation offers versatility in installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.

