| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-068-558-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 68 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-068-558-804 |
333-068-558-804
| Heilind Number: | EDA333-068-558-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-068-558-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Card Edge Connector. Designed for optimal efficiency, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts. With a pitch of .156 inches and a row spacing of .2 inches, it offers seamless integration onto your PCB. Its two-row design with 68 positions ensures ample connectivity for your devices. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance even in extreme conditions. Ideal for board-to-board connections, this connector is a must-have for your electronic projects.

