| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-068-558-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 68 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-068-558-807 |
333-068-558-807
| Heilind Number: | EDA333-068-558-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-068-558-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic setups. Featuring a vibrant green color, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance. With two rows of copper alloy contacts and a pitch of .156 inches, it facilitates efficient data transmission. The right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Perfect for board-to-board PCB connections, this connector with 68 positions is a versatile and essential component in electronic assemblies. Trust in its 3A amperage rating for dependable power delivery.

