| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-068-558-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 68 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-068-558-808 |
333-068-558-808
| Heilind Number: | EDA333-068-558-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-068-558-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures secure and reliable connections. With a double-row design and 68 positions, it offers ample space for efficient board-to-board connections. The copper alloy contacts provide excellent conductivity, while the right-angle mount orientation allows for easy installation in tight spaces. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Trust in its 3A amperage rating and green color for seamless integration into your PCB projects.

