| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-068-559-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 68 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-068-559-201 |
333-068-559-201
| Heilind Number: | EDA333-068-559-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-068-559-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Easily connect and secure your circuit boards with this Card Edge Connector, designed for optimal performance in electronic assemblies. With a green UL 94V-0 Thermoplastic Polyester housing, it offers durability and safety. Featuring two rows of 68 copper alloy contacts, it ensures reliable power delivery with a 3A amperage rating. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your PCBs. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Perfect for board-to-board connections, this connector is a vital component for your electronic projects.

