| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-068-559-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 68 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-068-559-212 |
333-068-559-212
| Heilind Number: | EDA333-068-559-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-068-559-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Optimize your PCB connections with our Card Edge Connector, a versatile solution for seamless board-to-board integration. Designed with precision and durability in mind, this connector features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers a secure and efficient connection for your electronic components. Its right-angle mount orientation and 68 positions make it ideal for compact and high-density applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality in demanding conditions. Upgrade your connectivity with this essential component, perfect for a wide range of electronic projects.

