| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-068-559-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 68 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-068-559-804 |
333-068-559-804
| Heilind Number: | EDA333-068-559-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-068-559-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in any application. With two rows of precision-machined Copper Alloy contacts, it offers seamless power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate 68 positions, allowing for extensive connectivity options. Designed for right-angle mounting, it provides flexibility in PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of industrial and commercial projects. Upgrade your PCB connections with this essential component.

