| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-068-559-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 68 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-068-559-812 |
333-068-559-812
| Heilind Number: | EDA333-068-559-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-068-559-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Upgrade your PCB connection with our high-quality Card Edge Connector. Designed for optimal performance, this connector is a must-have for your electronic projects. With a housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. Featuring two rows and 68 positions, it offers ample connectivity options. The contact material is Copper Alloy, guaranteeing efficient conductivity. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. Its green color adds a touch of style to your setup. Suitable for right-angle mounting, it offers flexibility in installation. Operating smoothly in a wide temperature range from -40 to 105°C, it is reliable in various environments. Trust in this Card Edge Connector for seamless board-to-board connections in your projects.

