| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-068-560-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 68 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-068-560-804 |
333-068-560-804
| Heilind Number: | EDA333-068-560-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-068-560-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With a contact material of Copper Alloy and a pitch of .156 inches, it offers efficient power transmission at an amperage of 3 A. Featuring two rows and 68 positions, it allows for versatile connections on your circuit board. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a range of applications. Trust in our high-quality connector for optimal signal transfer and durability in your electronic designs.

