| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-068-560-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 68 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-068-560-812 |
333-068-560-812
| Heilind Number: | EDA333-068-560-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-068-560-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, an essential component for seamless board-to-board communication. Designed for optimal performance, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable power transmission. With a high amperage rating of 3 A and a total of 68 positions spread across 2 rows, it offers ample connectivity options for your electronic devices. The .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse industrial applications. Whether you're building prototypes or mass-producing electronic devices, this Card Edge Connector is a must-have for achieving efficient and secure board-to-board connections. Upgrade your PCB assembly process with this high-quality connector and experience seamless signal transmission like never before.

