| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-070-521-204 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 70 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-070-521-204 |
333-070-521-204
| Heilind Number: | EDA333-070-521-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-070-521-204 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 70 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for efficiency, this connector features two rows of 70 positions each, ensuring robust and reliable contact. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The contact material, made of Copper Alloy, further enhances conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of industrial applications. The straight mount orientation simplifies installation, making it a versatile solution for your connectivity needs. Trust in our Card Edge Connector for seamless and secure connections in your PCB designs.

