| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-070-521-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 70 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-070-521-212 |
333-070-521-212
| Heilind Number: | EDA333-070-521-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-070-521-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 70 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this green connector boasts a high amperage rating of 3A, making it ideal for power-intensive applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in even the harshest environments. With two rows of Copper Alloy contacts offering a total of 70 positions, it provides ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Whether you need a straight or angled mount, this connector delivers with precision. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of industrial settings. Upgrade your PCB assembly with this essential component, guaranteeing secure and efficient board-to-board connections.

