| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-070-521-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 70 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-070-521-808 |
333-070-521-808
| Heilind Number: | EDA333-070-521-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-070-521-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 70 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, it ensures reliable power delivery with an amperage of 3 A. The double-row design with 70 positions offers ample connectivity options, while the Copper Alloy contacts guarantee efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it enables seamless integration into your circuitry. Whether for industrial or commercial use, this connector is designed to withstand harsh environments, with an operating temperature range of -40 to 105 °C. Trust in its straight mount orientation for easy installation, making it an essential component for your PCB setup. Elevate your connectivity game with this meticulously crafted Card Edge Connector.

