| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-070-523-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 70 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-070-523-201 |
333-070-523-201
| Heilind Number: | EDA333-070-523-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-070-523-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 70 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity with this robust Card Edge Connector, designed for seamless integration in electronic systems. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in various environments. Featuring two rows of high-quality Copper Alloy contacts, it offers exceptional conductivity with a pitch of .156 inches and row spacing of .2 inches. With 70 positions available, this connector facilitates efficient board-to-board connections. Suitable for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in the electronics industry. Partner with this green-colored connector for secure and efficient electronic connections.

