| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-070-523-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 70 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-070-523-212 |
333-070-523-212
| Heilind Number: | EDA333-070-523-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-070-523-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 70 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with precision and durability in mind, this connector boasts a vibrant green hue and is crafted from high-quality UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable performance. With two rows of copper alloy contacts, each capable of handling up to 3A of current, it offers a total of 70 positions for comprehensive connectivity. The .156-inch pitch and .2-inch row spacing provide optimal signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic applications. Elevate your PCB design with this essential connector, perfect for industrial, commercial, or personal projects.

