| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-070-523-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 70 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-070-523-808 |
333-070-523-808
| Heilind Number: | EDA333-070-523-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-070-523-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 70 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With two rows and a total of 70 positions, it offers ample connectivity options for your applications. The copper alloy contact material provides excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for a variety of industrial settings. Its straight mount orientation makes installation a breeze. Upgrade your PCB connections with this high-quality component.

