| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-070-541-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 70 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-070-541-812 |
333-070-541-812
| Heilind Number: | EDA333-070-541-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-070-541-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 70 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your board-to-board connections with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-conductivity Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With two rows and a pitch of .156 inches, it offers seamless integration onto your PCBs, boasting 70 positions for comprehensive connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications, while its robust construction guarantees long-lasting durability. Elevate your electronic designs with this essential component.

