| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-070-544-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 70 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-070-544-212 |
333-070-544-212
| Heilind Number: | EDA333-070-544-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-070-544-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 70 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Upgrade your connectivity with our Card Edge Connector. Designed for efficient PCB assembly, this connector features two rows of 70 positions, ensuring seamless communication between boards. The durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts guarantee reliable performance, even in harsh environments. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether you're a professional developer or a DIY enthusiast, this green-colored connector is a must-have for your electronic projects. Trust in its 3A amperage rating and straight mount orientation for optimal functionality. Upgrade your connectivity game with this essential component.

