| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-070-544-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 70 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-070-544-802 |
333-070-544-802
| Heilind Number: | EDA333-070-544-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-070-544-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 70 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Upgrade your electronic connections with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of high-quality Copper Alloy contacts, it guarantees secure and efficient connectivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers easy installation. Boasting 70 positions, it accommodates multiple connections with ease. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. Trust in this green connector for seamless board-to-board connections in your projects.

