| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-070-555-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 70 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-070-555-802 |
333-070-555-802
| Heilind Number: | EDA333-070-555-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-070-555-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 70 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Featuring a vibrant green color, it not only ensures a visually appealing design but also offers exceptional performance. With a contact material of Copper Alloy and UL 94V-0 Thermoplastic Polyester housing, durability is guaranteed. This connector boasts two rows with a total of 70 positions, providing ample space for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, make installation a breeze. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various environments. Upgrade your PCB connectors with this reliable and efficient component.

