| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-070-556-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 70 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-070-556-207 |
333-070-556-207
| Heilind Number: | EDA333-070-556-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-070-556-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 70 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, meticulously designed for seamless integration. Featuring a vibrant green hue, this connector not only ensures visual appeal but also offers high performance with a 3 A amperage rating. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees longevity and reliability in diverse applications. With two rows and 70 positions, it provides ample connectivity options, while the copper alloy contact material ensures optimal signal transmission. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your PCB interconnection needs. Explore seamless connectivity possibilities with this essential component.

