| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-070-556-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 70 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-070-556-212 |
333-070-556-212
| Heilind Number: | EDA333-070-556-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-070-556-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 70 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit board connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With two rows of precision-engineered Copper Alloy contacts, it ensures reliable power delivery even in demanding environments. The .156-inch pitch and .2-inch row spacing offer optimal connectivity for up to 70 positions, making it perfect for intricate circuitry. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance in any application. Upgrade your PCB setup with this essential component, a must-have in the realm of electronic connectivity.

