| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-070-556-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 70 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-070-556-802 |
333-070-556-802
| Heilind Number: | EDA333-070-556-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-070-556-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 70 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for high-performance applications. Crafted with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of Copper Alloy contacts, this connector ensures reliable power transfer, with a pitch of .156 inches and row spacing of .2 inches. Boasting 70 positions, it offers ample room for multiple connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees efficiency in diverse environments. Elevate your electronic systems with this essential component.

