| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-070-556-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 70 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-070-556-808 |
333-070-556-808
| Heilind Number: | EDA333-070-556-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-070-556-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 70 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With 70 positions spread across 2 rows, it offers ample connectivity options for your circuitry. The contact material, made of Copper Alloy, ensures reliable and efficient data transmission. Its .156 inch pitch and .2 inch row spacing provide a perfect fit for your PCB layout. Perfect for straight mounting orientation, it guarantees easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects.

