| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-070-556-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 70 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-070-556-812 |
333-070-556-812
| Heilind Number: | EDA333-070-556-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-070-556-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 70 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on circuit boards. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, this connector ensures reliable performance in demanding environments. Featuring a double row configuration with 70 positions and a .156-inch pitch, it offers high-density connectivity for your applications. The straight mount orientation and .2-inch row spacing make installation easy and efficient. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of industrial and commercial uses. Upgrade your connectivity solution today with this high-quality Card Edge Connector.

