| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-070-558-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 70 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-070-558-212 |
333-070-558-212
| Heilind Number: | EDA333-070-558-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-070-558-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 70 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green color, this connector ensures reliable performance even in challenging environments. With two rows of 70 positions each, it offers ample connectivity options for your electronic devices. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing make for easy and precise installation. Designed for right-angle mounting, it's perfect for compact spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any PCB assembly project. Trust in its quality and efficiency to power up your electronic designs.

