| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-070-558-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 70 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-070-558-802 |
333-070-558-802
| Heilind Number: | EDA333-070-558-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-070-558-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 70 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, offering reliable performance in a compact design. Featuring a vibrant green color, this connector is not only functional but visually appealing. With a current rating of 3 A, it ensures efficient power transmission while its UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. The two rows of copper alloy contacts, with a spacing of .156 inches, provide seamless connection for up to 70 positions. Designed for right angle mounting, it offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in our high-quality connector for seamless board-to-board connectivity.

